


5988281107F | |
|---|---|
DigiKey Part Number | 350-2054-2-ND - Tape & Reel (TR) 350-2054-1-ND - Cut Tape (CT) 350-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988281107F |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988281107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49300 € | 4,93 € |
| 100 | 0,36050 € | 36,05 € |
| 500 | 0,30130 € | 150,65 € |
| 1.000 | 0,28187 € | 281,87 € |
| 2.000 | 0,26537 € | 530,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24654 € | 986,16 € |
| 8.000 | 0,23491 € | 1.879,28 € |
| 12.000 | 0,22895 € | 2.747,40 € |
| 20.000 | 0,22223 € | 4.444,60 € |
| 28.000 | 0,21823 € | 6.110,44 € |
| 40.000 | 0,21434 € | 8.573,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


