


5988240107F | |
|---|---|
DigiKey Part Number | 350-2050-2-ND - Tape & Reel (TR) 350-2050-1-ND - Cut Tape (CT) 350-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988240107F |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988240107F Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,09780 € | 9,78 € |
| 500 | 0,07850 € | 39,25 € |
| 1.000 | 0,07208 € | 72,08 € |
| 2.000 | 0,06662 € | 133,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06077 € | 243,08 € |
| 8.000 | 0,05689 € | 455,12 € |
| 12.000 | 0,05490 € | 658,80 € |
| 20.000 | 0,05265 € | 1.053,00 € |
| 28.000 | 0,05130 € | 1.436,40 € |
| 40.000 | 0,05000 € | 2.000,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



