
5988170107F | |
|---|---|
DigiKey Part Number | 350-2044-2-ND - Tape & Reel (TR) 350-2044-1-ND - Cut Tape (CT) 350-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988170107F |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 566nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988170107F Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,09120 € | 9,12 € |
| 500 | 0,07298 € | 36,49 € |
| 1.000 | 0,06695 € | 66,95 € |
| 2.000 | 0,06182 € | 123,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05634 € | 225,36 € |
| 8.000 | 0,05268 € | 421,44 € |
| 12.000 | 0,05081 € | 609,72 € |
| 20.000 | 0,04869 € | 973,80 € |
| 28.000 | 0,04742 € | 1.327,76 € |
| 40.000 | 0,04619 € | 1.847,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |









