
5988160107F | |
|---|---|
DigiKey Part Number | 350-2043-2-ND - Tape & Reel (TR) 350-2043-1-ND - Cut Tape (CT) 350-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988160107F |
Description | LED YELLOW/GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988160107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,09160 € | 9,16 € |
| 500 | 0,07330 € | 36,65 € |
| 1.000 | 0,06726 € | 67,26 € |
| 2.000 | 0,06210 € | 124,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05659 € | 226,36 € |
| 8.000 | 0,05292 € | 423,36 € |
| 12.000 | 0,05104 € | 612,48 € |
| 20.000 | 0,04891 € | 978,20 € |
| 28.000 | 0,04764 € | 1.333,92 € |
| 40.000 | 0,04640 € | 1.856,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


