Parametric Equivalent
Parametric Equivalent

5988120102F | |
|---|---|
DigiKey Part Number | 5988120102F-ND |
Manufacturer | |
Manufacturer Product Number | 5988120102F |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988120102F Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988120107F | Dialight | 12.715 | 350-2039-1-ND | 0,20000 € | Parametric Equivalent |
| 150080RS75000 | Würth Elektronik | 103.842 | 732-4984-1-ND | 0,16000 € | Parametric Equivalent |



