Direct
Similar
Similar
Similar
Parametric Equivalent



5988091102F | |
|---|---|
DigiKey Part Number | 350-4110-ND |
Manufacturer | |
Manufacturer Product Number | 5988091102F |
Description | LED BLUE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988091102F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988091107F | Dialight | 25.119 | 350-2037-1-ND | 0,61000 € | Direct |
| APT1608QBC/D | Kingbright | 51.616 | 754-1434-1-ND | 0,29000 € | Similar |
| LTST-C190TBKT | LITEON | 93.212 | 160-1646-1-ND | 0,14000 € | Similar |
| LTST-C193TBKT-5A | LITEON | 303.186 | 160-1827-1-ND | 0,16000 € | Similar |
| QBLP601-2IB | QT Brightek (QTB) | 5.447 | 1516-QBLP601-2IBCT-ND | 0,22000 € | Parametric Equivalent |





