Direct
Similar
Similar
Similar



5988081102F | |
|---|---|
DigiKey Part Number | 5988081102F-ND |
Manufacturer | |
Manufacturer Product Number | 5988081102F |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988081102F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988081107F | Dialight | 44.537 | 350-2036-1-ND | 0,70000 € | Direct |
| APT1608ZGC | Kingbright | 29.084 | 754-1126-1-ND | 0,54000 € | Similar |
| LTST-C190GKT | LITEON | 926.716 | 160-LTST-C190GKTCT-ND | 0,12000 € | Similar |
| LTST-C190TGKT | LITEON | 991 | 160-2019-1-ND | 0,37000 € | Similar |




