5988080107F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 35.003
Unit Price: 0,71000 €
Datasheet

Similar


Kingbright
In Stock: 35.638
Unit Price: 0,54000 €
Datasheet

Similar


LITEON
In Stock: 125.588
Unit Price: 0,22000 €
Datasheet
Green 523nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 523nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
598-8081-107F

5988080107F

DigiKey Part Number
5988080107F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988080107F
Description
LED GREEN CLEAR SMD
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes