Direct
Similar
Similar



5988030102F | |
|---|---|
DigiKey Part Number | 5988030102F-ND |
Manufacturer | |
Manufacturer Product Number | 5988030102F |
Description | LED ORANGE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988030102F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988030107F | Dialight | 1.602 | 350-2031-1-ND | 0,31000 € | Direct |
| LTST-C193KFKT-5A | LITEON | 3.169 | 160-1829-1-ND | 0,15000 € | Similar |
| LTST-C193KSKT-5A | LITEON | 134.793 | 160-1831-1-ND | 0,15000 € | Similar |



