5982B00107F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5982B00107F

DigiKey Part Number
350-5982B00107FTR-ND - Tape & Reel (TR)
350-5982B00107FCT-ND - Cut Tape (CT)
350-5982B00107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5982B00107F
Description
SM PLCC-2 WHITE 3MA 7" REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.7V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.50mm Dia
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
3mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.96mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,42400 €4,24 €
1000,30850 €30,85 €
5000,25682 €128,41 €
1.0000,23987 €239,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22997 €459,94 €
4.0000,21749 €869,96 €
6.0000,21109 €1.266,54 €
10.0000,20387 €2.038,70 €
14.0000,19957 €2.793,98 €
20.0000,19539 €3.907,80 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €