
598-8N30-107F | |
|---|---|
DigiKey Part Number | 350-598-8N30-107FTR-ND - Tape & Reel (TR) 350-598-8N30-107FCT-ND - Cut Tape (CT) 350-598-8N30-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-8N30-107F |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.35mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08506 € | 42,53 € |
| 1.000 | 0,07821 € | 78,21 € |
| 2.000 | 0,07237 € | 144,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06610 € | 264,40 € |
| 8.000 | 0,06196 € | 495,68 € |
| 12.000 | 0,05983 € | 717,96 € |
| 20.000 | 0,05743 € | 1.148,60 € |
| 28.000 | 0,05599 € | 1.567,72 € |
| 40.000 | 0,05460 € | 2.184,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



