
598-2A00-107F | |
|---|---|
DigiKey Part Number | 350-598-2A00-107FTR-ND - Tape & Reel (TR) 350-598-2A00-107FCT-ND - Cut Tape (CT) 350-598-2A00-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2A00-107F |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2A00-107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,09508 € | 47,54 € |
| 1.000 | 0,08756 € | 87,56 € |
| 2.000 | 0,08113 € | 162,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07145 € | 428,70 € |
| 12.000 | 0,06731 € | 807,72 € |
| 18.000 | 0,06519 € | 1.173,42 € |
| 30.000 | 0,06279 € | 1.883,70 € |
| 42.000 | 0,06136 € | 2.577,12 € |
| 60.000 | 0,05997 € | 3.598,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

