
598-2200-107F | |
|---|---|
DigiKey Part Number | 350-598-2200-107FTR-ND - Tape & Reel (TR) 350-598-2200-107FCT-ND - Cut Tape (CT) 350-598-2200-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2200-107F |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2200-107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.10mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,09194 € | 45,97 € |
| 1.000 | 0,08467 € | 84,67 € |
| 2.000 | 0,07846 € | 156,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07464 € | 298,56 € |
| 8.000 | 0,07006 € | 560,48 € |
| 12.000 | 0,06770 € | 812,40 € |
| 20.000 | 0,06505 € | 1.301,00 € |
| 28.000 | 0,06346 € | 1.776,88 € |
| 40.000 | 0,06192 € | 2.476,80 € |
| 100.000 | 0,05851 € | 5.851,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









