
598-2002-107F | |
|---|---|
DigiKey Part Number | 350-598-2002-107FTR-ND - Tape & Reel (TR) 350-598-2002-107FCT-ND - Cut Tape (CT) 350-598-2002-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2002-107F |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2002-107F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08890 € | 44,45 € |
| 1.000 | 0,08179 € | 81,79 € |
| 2.000 | 0,07573 € | 151,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06922 € | 276,88 € |
| 8.000 | 0,06492 € | 519,36 € |
| 12.000 | 0,06271 € | 752,52 € |
| 20.000 | 0,06021 € | 1.204,20 € |
| 28.000 | 0,05873 € | 1.644,44 € |
| 40.000 | 0,05728 € | 2.291,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


