MFR Recommended

597C3608207F | |
|---|---|
DigiKey Part Number | 350-597C3608207FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597C3608207F |
Description | LED BLU 470NM MINIPLCC2 SMD 7"RL |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Series | Package / Case 2-SMD, No Lead |
Packaging Tape & Reel (TR) | Size / Dimension 3.00mm L x 2.00mm W |
Part Status Obsolete | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988C90107F | Dialight | 0 | 350-4464-1-ND | 0,33000 € | MFR Recommended |


