MFR Recommended

597C3008202F | |
|---|---|
DigiKey Part Number | 350-597C3008202F-ND |
Manufacturer | |
Manufacturer Product Number | 597C3008202F |
Description | LED RED 630NM MINIPLCC2 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Series | Package / Case 2-SMD, No Lead |
Packaging Strip | Size / Dimension 3.00mm L x 2.00mm W |
Part Status Obsolete | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597C3008207F | Dialight | 0 | 350-597C3008207FTR-ND | 0,10078 € | MFR Recommended |


