MFR Recommended

5977781702F | |
|---|---|
DigiKey Part Number | 350-3719-ND |
Manufacturer | |
Manufacturer Product Number | 5977781702F |
Description | LED BLUE/RED 4PLCC SMD |
Customer Reference | |
Detailed Description | Blue, Red 467nm Blue, 625nm Red LED Indication - Discrete 3V Blue, 1.9V Red 4-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.29mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V Blue, 1.9V Red | |
Current - Test | 10mA Blue, 10mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
















