5977761202F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 13.113
Unit Price: 1,08000 €
Datasheet
Green, Orange LED Indication - Discrete 2V Green, 2V Orange 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977761202F

DigiKey Part Number
350-3657-ND
Manufacturer
Manufacturer Product Number
5977761202F
Description
LED GREEN/ORANGE CLEAR 4SMD
Customer Reference
Detailed Description
Green, Orange LED Indication - Discrete 2V Green, 2V Orange 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.39mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V Green, 2V Orange
Series
Current - Test
10mA Green, 10mA Orange
Packaging
Strip
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
557nm Green, 610nm Orange
Configuration
Independent
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
1.91mm
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMF-A205-A00J1Broadcom Limited13.113516-HSMF-A205-A00J1CT-ND1,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types