Similar

Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Orange |
Mfr | Current - Test 10mA Green, 10mA Orange |
Series | Viewing Angle 120° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Peak 565nm Green, 610nm Orange |
Color | Package / Case 4-PLCC |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.91mm |
Lens Size 2.39mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-A205-A00J1 | Broadcom Limited | 13.113 | 516-HSMF-A205-A00J1CT-ND | 1,07000 € | Similar |


