Direct
Similar

Category | Lens Size 2.39mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow |
Series | Current - Test 10mA Red, 10mA Yellow |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm Red, 586nm Yellow |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977731207F | Dialight | 489 | 350-1580-1-ND | 1,14000 € | Direct |
| HSMF-A202-A00J1 | Broadcom Limited | 16.227 | 516-HSMF-A202-A00J1CT-ND | 0,96000 € | Similar |



