5977731107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 24.023
Unit Price: 0,33000 €
Datasheet
Red, Yellow 620nm Red, 585nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977731107

DigiKey Part Number
350-1352-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5977731107
Description
LED RED/YELLOW CLEAR 4SMD
Customer Reference
Detailed Description
Red, Yellow 620nm Red, 585nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.65mm x 1.27mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Red, 2.1V Yellow
Series
Current - Test
20mA Red, 20mA Yellow
Packaging
Tape & Reel (TR)
Viewing Angle
170°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
630nm Red, 585nm Yellow
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.54mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.47mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APB3025EYC-F01Kingbright24.023754-1848-1-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes