
5977725607F | |
|---|---|
DigiKey Part Number | 350-5977725607FTR-ND - Tape & Reel (TR) 350-5977725607FCT-ND - Cut Tape (CT) 350-5977725607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977725607F |
Description | LED YLW/GREEN 0603 SMD 7RL |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 1.8V Green, 1.8V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.09mm x 0.79mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Green, 1.8V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 591nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,22890 € | 22,89 € |
| 500 | 0,18864 € | 94,32 € |
| 1.000 | 0,17541 € | 175,41 € |
| 2.000 | 0,16414 € | 328,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15458 € | 618,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

