Image for 5977722607F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977722607F

DigiKey Part Number
5977722607F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5977722607F
Description
LED GREEN/YELLOW CLEAR 1210 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Yellow 569nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 2.70mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Green, 2.1V Yellow
Series
Current - Test
20mA Green, 20mA Yellow
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Package / Case
1210 (3225 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.70mm W
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31182 €935,46 €
6.0000,29723 €1.783,38 €
9.0000,29685 €2.671,65 €
Manufacturers Standard Package
Unit Price without VAT:0,31182 €
Unit Price with VAT:0,37107 €