MFR Recommended

5977721801F | |
|---|---|
DigiKey Part Number | 5977721801F-ND |
Manufacturer | |
Manufacturer Product Number | 5977721801F |
Description | LED 4PLCC SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 4-PLCC |
Category | Package / Case 4-PLCC |
Mfr | Supplier Device Package |
Packaging Bulk | Size / Dimension 3.10mm L x 2.80mm W |
Part Status Obsolete | Height (Max) 2.05mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977721802F | Dialight | 0 | 5977721802F-ND | 0,33002 € | MFR Recommended |

