Image for 5977721207LCF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977721207LCF

DigiKey Part Number
350-5977721207LCFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5977721207LCF
Description
LED Y/G PLCC-4 SMD 7" REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete 2-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Mounting Type
Series
Package / Case
2-SMD, No Lead
Packaging
Tape & Reel (TR)
Size / Dimension
3.00mm L x 2.00mm W
Part Status
Active
Height (Max)
1.50mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.30mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37073 €741,46 €
Manufacturers Standard Package
Unit Price without VAT:0,37073 €
Unit Price with VAT:0,44117 €