Similar

5977721107 | |
|---|---|
DigiKey Part Number | 350-1351-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977721107 |
Description | LED GREEN/YELLOW CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green, Yellow 565nm Green, 585nm Yellow LED Indication - Discrete 2V Green, 2.1V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.65mm x 1.27mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.54mm W | |
Height (Max) | 1.47mm |


