5977721102F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 25
Unit Price: 0,41000 €
Datasheet

Similar


LITEON
In Stock: 30.980
Unit Price: 0,23000 €
Datasheet
Green, Yellow LED Indication - Discrete 2V Green, 2.1V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977721102F

DigiKey Part Number
5977721102F-ND
Manufacturer
Manufacturer Product Number
5977721102F
Description
LED GREEN/YELLOW CLEAR 4SMD
Customer Reference
Detailed Description
Green, Yellow LED Indication - Discrete 2V Green, 2.1V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.65mm x 1.27mm
Voltage - Forward (Vf) (Typ)
2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 585nm Yellow
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.05mm L x 2.62mm W
Height (Max)
1.47mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types