
5977712207F | |
|---|---|
DigiKey Part Number | 5977712207F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977712207F |
Description | LED RGB CLEAR 4PLCC |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 617nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.6V Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.5V Green, 3.6V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 170° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |

