5977703602F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Similar


LITEON
In Stock: 378.469
Unit Price: 0,19000 €
Datasheet
Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977703602F

DigiKey Part Number
5977703602F-ND
Manufacturer
Manufacturer Product Number
5977703602F
Description
LED GREEN/RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5977703602F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 639nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes