Similar

5977702607F | |
|---|---|
DigiKey Part Number | 5977702607F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977702607F |
Description | LED GREEN/RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 2.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1210SRSGC-TR | Lumex Opto/Components Inc. | 10.301 | 67-1703-1-ND | 0,45000 € | Similar |


