Direct

5977701507 | |
|---|---|
DigiKey Part Number | 5977701507-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977701507 |
Description | LED GREEN/RED CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead |
Category | Lens Size 2.30mm x 2.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 100° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 570nm Green, 650nm Red |
Configuration Independent | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.50mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977701507F | Dialight | 140 | 350-2439-1-ND | 0,79000 € | Direct |
| 7016X1/5 | Visual Communications Company - VCC | 2.804 | 7016X1/5CT-ND | 1,13000 € | Similar |



