
5977701207LCF | |
|---|---|
DigiKey Part Number | 350-5977701207LCFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977701207LCF |
Description | LED R/G PLCC-4 SMD 7" REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40055 € | 801,10 € |
| 4.000 | 0,39011 € | 1.560,44 € |
| 6.000 | 0,38489 € | 2.309,34 € |
| 10.000 | 0,37910 € | 3.791,00 € |
| 14.000 | 0,37571 € | 5.259,94 € |
| 20.000 | 0,37246 € | 7.449,20 € |
| Unit Price without VAT: | 0,40055 € |
|---|---|
| Unit Price with VAT: | 0,47665 € |

