Similar
Similar

5977701202F | |
|---|---|
DigiKey Part Number | 350-2896-ND |
Manufacturer | |
Manufacturer Product Number | 5977701202F |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Series | Viewing Angle 120° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 565nm Green, 630nm Red |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977701207F | Dialight | 209 | 350-1578-1-ND | 1,14000 € | Similar |
| HSMF-A203-A00J1 | Broadcom Limited | 11.608 | 516-3061-1-ND | 0,99000 € | Similar |



