Similar

5977701107F | |
|---|---|
DigiKey Part Number | 350-1571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5977701107F |
Description | LED GREEN/RED CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 620nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.65mm x 1.27mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 170° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 630nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.54mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.47mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988610207F | Dialight | 14.589 | 350-2081-1-ND | 0,38000 € | Similar |


