White LED Indication - Discrete 3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5976901607F

DigiKey Part Number
350-2306-2-ND - Tape & Reel (TR)
350-2306-1-ND - Cut Tape (CT)
350-2306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5976901607F
Description
LED WHITE 1206 SMD BOTTOM ENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5976901607F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,53900 €5,39 €
1000,39540 €39,54 €
5000,33146 €165,73 €
1.0000,31050 €310,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27810 €834,30 €
6.0000,26466 €1.587,96 €
9.0000,25777 €2.319,93 €
15.0000,25000 €3.750,00 €
21.0000,24538 €5.152,98 €
30.0000,24087 €7.226,10 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €