MFR Recommended

5976501602F | |
|---|---|
DigiKey Part Number | 5976501602F-ND |
Manufacturer | |
Manufacturer Product Number | 5976501602F |
Description | LED YELLOW/GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
EDA/CAD Models | 5976501602F Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 70° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.60mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5976501607F | Dialight | 9.415 | 350-2308-1-ND | 0,70000 € | MFR Recommended |


