
5976325607F | |
|---|---|
DigiKey Part Number | 350-4393-2-ND - Tape & Reel (TR) 350-4393-1-ND - Cut Tape (CT) 350-4393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976325607F |
Description | LED GREEN 1206 SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 70° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Peak 530nm |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.23mm |
Lens Size 1.60mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,41480 € | 41,48 € |
| 500 | 0,34852 € | 174,26 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

