
5976301607F | |
|---|---|
DigiKey Part Number | 350-2310-2-ND - Tape & Reel (TR) 350-2310-1-ND - Cut Tape (CT) 350-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976301607F |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976301607F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,16100 € | 11,61 € |
| 100 | 0,88120 € | 88,12 € |
| 500 | 0,75780 € | 378,90 € |
| 1.000 | 0,71753 € | 717,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65312 € | 1.959,36 € |
| 6.000 | 0,62741 € | 3.764,46 € |
| 9.000 | 0,61426 € | 5.528,34 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |










