
5976201607F | |
|---|---|
DigiKey Part Number | 350-2311-2-ND - Tape & Reel (TR) 350-2311-1-ND - Cut Tape (CT) 350-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976201607F |
Description | LED ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976201607F Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,35540 € | 35,54 € |
| 500 | 0,29692 € | 148,46 € |
| 1.000 | 0,27773 € | 277,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24334 € | 730,02 € |
| 6.000 | 0,23128 € | 1.387,68 € |
| 9.000 | 0,22510 € | 2.025,90 € |
| 15.000 | 0,21812 € | 3.271,80 € |
| 21.000 | 0,21397 € | 4.493,37 € |
| 30.000 | 0,21242 € | 6.372,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |




