
5975412407F | |
|---|---|
DigiKey Part Number | 350-2954-2-ND - Tape & Reel (TR) 350-2954-1-ND - Cut Tape (CT) 350-2954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975412407F |
Description | LED YLW-GRN DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5975412407F Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 152° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 570nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20694 € | 827,76 € |
| 8.000 | 0,19669 € | 1.573,52 € |
| 12.000 | 0,19157 € | 2.298,84 € |
| 20.000 | 0,18591 € | 3.718,20 € |
| 28.000 | 0,18260 € | 5.112,80 € |
| 40.000 | 0,17944 € | 7.177,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,33820 € | 33,82 € |
| 500 | 0,28228 € | 141,14 € |
| 1.000 | 0,26393 € | 263,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,31400 € | 31,40 € |
| 500 | 0,25330 € | 126,65 € |
| 1.000 | 0,23470 € | 234,70 € |
| 2.000 | 0,21945 € | 438,90 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

