
5975316507F | |
|---|---|
DigiKey Part Number | 350-4389-2-ND - Tape & Reel (TR) 350-4389-1-ND - Cut Tape (CT) 350-4389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975316507F |
Description | LED GREEN 0805 SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.93mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,21210 € | 21,21 € |
| 500 | 0,17440 € | 87,20 € |
| 1.000 | 0,16198 € | 161,98 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

