
5975203407F | |
|---|---|
DigiKey Part Number | 350-2952-2-ND - Tape & Reel (TR) 350-2952-1-ND - Cut Tape (CT) 350-2952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975203407F |
Description | LED ORANGE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 152° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 605nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |


