
5975112402F | |
|---|---|
DigiKey Part Number | 350-2890-ND |
Manufacturer | |
Manufacturer Product Number | 5975112402F |
Description | LED RED DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Red 647nm LED Indication - Discrete 1.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5975112402F Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 152° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |








