
5973909207F | |
|---|---|
DigiKey Part Number | 350-5973909207FTR-ND - Tape & Reel (TR) 350-5973909207FCT-ND - Cut Tape (CT) 350-5973909207FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973909207F |
Description | LED WHITE 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,31900 € | 13,19 € |
| 100 | 1,00740 € | 100,74 € |
| 500 | 0,86994 € | 434,97 € |
| 1.000 | 0,82513 € | 825,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77201 € | 1.544,02 € |
| 4.000 | 0,74047 € | 2.961,88 € |
| 6.000 | 0,72433 € | 4.345,98 € |
| 10.000 | 0,70613 € | 7.061,30 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |















