Blue LED Indication - Discrete 2.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973605607F

DigiKey Part Number
350-4394-2-ND - Tape & Reel (TR)
350-4394-1-ND - Cut Tape (CT)
350-4394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973605607F
Description
LED BLUE 0805 SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 2.8V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5973605607F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Wavelength - Peak
468nm
Color
Package / Case
0805 (2012 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.837
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20600 €2,06 €
1000,14570 €14,57 €
5000,11838 €59,19 €
1.0000,10937 €109,37 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €