Similar

5973602102F | |
|---|---|
DigiKey Part Number | 5973602102F-ND |
Manufacturer | |
Manufacturer Product Number | 5973602102F |
Description | LED BLUE 1210 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 1210 (3225 Metric) |
Category | Configuration Standard |
Mfr | Millicandela Rating |
Series | Mounting Type |
Packaging Strip | Wavelength - Dominant |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Color | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206USBC-TR | Lumex Opto/Components Inc. | 16.270 | 67-1701-1-ND | 1,35000 € | Similar |


