Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973601607F

DigiKey Part Number
350-5973601607FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5973601607F
Description
LED BLUE 1209 SMD 7" REEL
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.51mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.