
5973502507F | |
|---|---|
DigiKey Part Number | 350-2331-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973502507F |
Description | LED YELLOW/GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973502507F Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26154 € | 1.307,70 € |
| Unit Price without VAT: | 0,26154 € |
|---|---|
| Unit Price with VAT: | 0,31123 € |

