MFR Recommended

5973409502F | |
|---|---|
DigiKey Part Number | 350-5973409502F-ND |
Manufacturer | |
Manufacturer Product Number | 5973409502F |
Description | LED YLW 587NM W/ LENS 0603 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Series | Package / Case 2-SMD, No Lead |
Packaging Strip | Size / Dimension 3.00mm L x 2.00mm W |
Part Status Obsolete | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973409507F | Dialight | 78 | 350-4371-1-ND | 0,44000 € | MFR Recommended |


