5973409202F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,36974 €
Datasheet
Yellow 589nm LED Indication - Discrete 2.15V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973409202F

DigiKey Part Number
350-3612-ND
Manufacturer
Manufacturer Product Number
5973409202F
Description
LED YELLOW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.15V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.15V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
597nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5973409207FDialight05973409207F-ND0,36974 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types